Low

EXAR  SP1486EEN-L  RS422/RS485 TRANSCEIVER, 20MBPS 5.5V NSOIC8

EXAR SP1486EEN-L
Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP1486EEN-L
Newark Part No.:
23R9971
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor