Low

EXAR  SP1485EEN-L  RS485 TRANSCEIVER 20MBPS 5.25V NSOIC8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXAR
  • Newark Part No.: 23R9967
  • Manufacturer Part No SP1485EEN-L

Product Information


  • Device Type: RS485 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS485
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/155

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19M1176
ADM1485ARZ

ADM1485ARZ

ANALOG DEVICES

RS-485 TRANSCEIVER, 5.25V, SOIC-8

RS-485 TRANSCEIVER, 5.25V, SOIC-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

195

1+ $4.90 10+ $4.38 25+ $3.94 50+ $3.68 More Pricing

Buy
  • 195 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
74R5863
ADM1485ARMZ

ADM1485ARMZ

ANALOG DEVICES

TRANSCEIVER, RS422/RS485, 30MBPS, 5V, MSOP-8

TRANSCEIVER, RS422/RS485, 30MBPS, 5V, MSOP-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:MSOP; No. of Pins:8; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

120

1+ $5.52 10+ $4.93 25+ $4.44 50+ $4.14 More Pricing

Buy
  • 120 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
59K1897
ADM1486ARZ

ADM1486ARZ

ANALOG DEVICES

TRANSCEIVER RS485, 30MBPS, 4.75V-5.25V, SOIC-8

TRANSCEIVER RS485, 30MBPS, 4.75V-5.25V, SOIC-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $2.94 Promotional price 10+ $2.94 Promotional price 25+ $2.52 Promotional price 50+ $2.52 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 21 in stock for same day shipping

see cut-off times

59K1894
ADM1485ARZ-REEL7

ADM1485ARZ-REEL7

ANALOG DEVICES

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $3.00 2000+ $2.80 3000+ $2.64

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought