Low

EVERBOUQUET  MC2004E-SYL  DISPLAY, ALPHANUMERIC, 20 X 4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EVERBOUQUET
  • Newark Part No.: 05M0692
  • Manufacturer Part No MC2004E-SYL

Product Information


  • Backlighting Color: Yellow Green
  • Character Count x Line: 20 x 4
  • Character Size: 4.15mm
  • Display Area Height: 25.2mm
  • Display Area Width: 76mm
  • Display Mode: Transflective
  • No. of Digits / Alpha: 20
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 77T3129 - MIDAS-MC42005A6W-SPTLY-LCD, 4X20, STN, YELLOW/GREEN B/L, 5MM

Price

Quantity List Price
1 - 24 $40.45
25 - 49 $38.32
50 - 99 $36.65
100 - 249 $35.43
250+ $27.53

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
77T3129
MC42005A6W-SPTLY

MC42005A6W-SPTLY

MIDAS

LCD, 4X20, STN, YELLOW/GREEN B/L, 5MM

LCD, 4X20, STN, YELLOW/GREEN B/L, 5MM; No. of Digits / Alpha:80; Character Count x Line:20 x 4; Backlighting Colour:Yellow Green; Character Size:4.75mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:76mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $27.56 25+ $26.23 50+ $24.99 100+ $23.66 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15

Customers Also Bought