Low

EUROTHERM CONTROLS  WV118-2000.V1  ISOLATING SIGNAL CONDITIONER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accuracy %: 0.05%
  • No. of Output Channels: 2
  • Power Consumption: 1W
  • SVHC: To Be Advised
  • Signal Conditioner Input: RTD
  • Signal Conditioner Output: Relay
  • Supply Voltage Max: 30VDC
  • Supply Voltage Min: 9VDC
  • Supply Voltage Range: 9V DC to 30V DC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $366.00

Buy

Price

Quantity List Price
1+ $366.00

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Need suitable DIN rail for mounting signal conditioner (part number WV118-2000.V1)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this signal conditioner can be mounted on standard TS35 DIN rail. Suggested part number for DIN rail is MD03 from Eurotherm.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What does V1 at the end of (part number WV118-2000.V1) stands for?
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The “V1” Suffix on part number WV118-2000.V1 is Eurotherm’s RoHS compliant Flag.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought