Low

WV108-2000.V1 - 

Signal Conditioner, Ultra SlimPak® II, Current, Voltage Input, Relay Output, 9 to 30 Vdc, 1.2 W

WV108-2000.V1 - Signal Conditioner, Ultra SlimPak® II, Current, Voltage Input, Relay Output, 9 to 30 Vdc, 1.2 W

The actual product may differ from image shown

Manufacturer Part No:
WV108-2000.V1
Newark Part No.:
01P5460
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage
:
Relay
:
2Channels
:
0.05%
:
9VDC
:
30VDC
:
1.2W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WV108-2000.V1 is an Isolating Signal Conditioner provides relay contact closures at a preset DC input level. The Ultra SlimPak II is an exciting new line of isolating signal conditioners from Action Instruments with greater accuracy and better stability than virtually any other signal conditioners on the market today. The WV108 is a DC Voltage or Current Input Limit Alarm with dual setpoints and two contact closure outputs. The input type and alarm functions are field configurable, offering maximum flexibility. There are five input voltage ranges between ±20mV and ±200V and two current input ranges, ±10mA and ±100mA. Alarm setpoints are fully adjustable throughout the entire range.
  • DC powered DC input limit alarm
  • Programmable HI or LO, failsafe or non-failsafe
  • Improved accuracy
  • 24VDC Transducer excitation
  • Bussed power with plug-in power clips
  • Removable terminals for easy service
  • TouchCAL for best stability and accuracy
  • Adjustable deadband
  • LED trip and input indicators
  • Optional E-mail notification of alarms

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/8/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$400.00 $ 400.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $400.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Need suitable DIN rail for mounting signal conditioner (part number WV108-2000.V1)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this signal conditioner can be mounted on standard TS35 DIN rail. Suggested part number for DIN rail is MD03 from Eurotherm.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What does V1 at the end of (part number WV108-2000.V1) stands for?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The “V1” Suffix on part number WV108-2000.V1 is Eurotherm’s RoHS compliant Flag.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:21.165-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01P5460, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.