Low

Q488-0001 - 

Signal Conditioner, ActionI/Q®, Universal Input, Current, Voltage Output, 9 to 30 Vdc, 2.5 W

Q488-0001 - Signal Conditioner, ActionI/Q®, Universal Input, Current, Voltage Output, 9 to 30 Vdc, 2.5 W

The actual product may differ from image shown

Manufacturer Part No:
Q488-0001
Newark Part No.:
50M8346
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Resistance, RTD, Thermocouple, Voltage
:
Current, Voltage
:
2Channels
:
0.05%
:
9VDC
:
30VDC
:
2.5W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q488-0001 is an Isolating Signal Conditioner with resistance, RTD, thermocouple, voltage input and current/voltage output. The Q488 is a DC powered, DIN rail mount, RTD, thermocouple, mV or Ohm input signal conditioner with 1800V isolation between input, output and power. The field configurable input and output offers flexible, wide ranging capability for most temperature signal conditioning applications. The Q488 is configured via DIP switch for the thermocouple type (B, C, E, J, K, N, R, S, T) or the RTD type (Pt, Ni & Cu). Additionally, functions such as signal linearization, up or down scale burnout, number of RTD leads (2, 3, 4) and voltage or current output are also set via dip switches.
  • Instant accuracy
  • Field configurable input ranges
  • PC or DIP switch configuration
  • Eliminates ground loops
  • TouchCAL technology
  • High density DIN rail mounting
  • Flexible DC power supply 9 to 30VDC
  • SnapLoc plug-in terminals

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$379.00 $ 379.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $379.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.