Low

Q478-0000 - 

Signal Conditioner, ActionI/Q®, Frequency Input, Current, Voltage Output, 9 to 30 Vdc, 2.5 W

Q478-0000 - Signal Conditioner, ActionI/Q®, Frequency Input, Current, Voltage Output, 9 to 30 Vdc, 2.5 W

The actual product may differ from image shown

Manufacturer Part No:
Q478-0000
Newark Part No.:
92T0537
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Frequency
:
Current, Voltage
:
1
:
0.1%
:
9VDC
:
30VDC
:
2.5W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q478-0000 is a DC powered field configurable Isolator with frequency input and current/voltage output. The Q478 is a DC powered DIN rail mount, frequency input signal conditioner with 1800VDC isolation between input, output and power. The field configurable input and output offers flexible, wide ranging capability for variable frequency drives, magnetic pickups, turbine flowmeters and other pulse or frequency output transducers. The input of the Q478 can be configured for any frequency span from 2Hz to 10,000Hz. The input amplitude threshold sensitivity can be adjusted from 150mVp to 10Vp to ensure accurate frequency measurement and minimize transient noise related errors. The maximum input amplitude is 150Vrms. The output can be set for either 0 to 5V, 0 to 10V, 0 to 1mA, 0 to 20mA or 4 to 20mA.
  • Eliminates ground loops
  • Field configurable input ranges 2Hz to 10,000Hz
  • Field configurable output ranges
  • 150mV to 150V input amplitude
  • TouchCAL technology
  • High density DIN rail mounting
  • Flexible DC power supply accepts 9 to 30VDC
  • SnapLoc™ plug-in terminals

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$355.00 $ 355.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $355.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.