Q408-A000 - 

Signal Conditioner, ActionI/Q®, 1 Channel, Current, Voltage Input and Output, 9 to 30 Vdc, 2.5 W

Q408-A000 - Signal Conditioner, ActionI/Q®, 1 Channel, Current, Voltage Input and Output, 9 to 30 Vdc, 2.5 W

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Current, Voltage
Current, Voltage
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q408-A000 is an Isolating Signal Conditioner with current/voltage input and output. The model Q408 is a DC powered, DIN rail mount, DC input signal conditioner, with 1800V isolation between input, output and power. The field configurable inputs and outputs provide flexible, wide ranging capability for DC current and voltage signals. The Q408 is available as a single channel signal conditioner (1 input/1 output) or a multi-channel signal conditioner (2 inputs/2 outputs). All models maintain the high 1800V isolation level from channel to channel, as well as input to output to power.
  • Field configurable input ranges
  • Field configurable output ranges
  • 1800VAC Isolation
  • TouchCAL™ technology
  • High density DIN rail mounting
  • Universal DC Power 10.8 to 26.4VDC
  • SnapLoc™ plug-in terminals


Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/9/18
$278.80 $ 278.80
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $328.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.