Low

Q406-A002 - 

Signal Conditioner, ActionI/Q®, 2 Channel, Current, Voltage Input and Output, 85 to 265 Vac, 2.5 W

Q406-A002 - Signal Conditioner, ActionI/Q®, 2 Channel, Current, Voltage Input and Output, 85 to 265 Vac, 2.5 W

The actual product may differ from image shown

Manufacturer Part No:
Q406-A002
Newark Part No.:
41P0315
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage
:
Current, Voltage
:
2Channels
:
0.1%
:
85VAC
:
265VAC
:
2.5W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q406-A002 is a 1-channel In 2-channel out DIN rail mount AC powered DC input Multi-channel Isolator with 1800V isolation between input, output and power. The field configurable input and output feature offers flexible, wide ranging capability for DC current and voltage signals. This unipolar input isolator available as a single channel signal conditioner or as a multi-channel signal conditioner. The direct operating Q406 can be field configured for virtually any DC input to DC output within the limits specified. Calibration utilizes "TouchCAL" technology where the user simply configures the input for the current or voltage range via switches and then follows the Calibration Flow Chart. The output is set by adjusting the input until the desired output is present and then pressing the CAL button to store the output level. The Q406 can be configured for input ranges from 10mV to 100V or 1mA to 100mA, with >90% input offset or will adjust down to <10% full scale input span.
  • Field configurable input ranges
  • Field configurable output ranges
  • TouchCAL™ technology
  • 1800VAC Isolation
  • UL recognized per standard UL508 (file no. E99775)
  • CE compliance per EMC directive 89/336/EEC and low voltage 73/23/EEC
  • SnapLoc™ plug-in terminals

Applications

Signal Processing

Warnings

Do not change switch settings with power applied.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$432.00 $ 432.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $432.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.