Low

Q406-A000 - 

Signal Conditioner, ActionI/Q®, 1 Channel, Current, Voltage Input and Output, 85 to 265 Vac, 2.5 W

Q406-A000 - Signal Conditioner, ActionI/Q®, 1 Channel, Current, Voltage Input and Output, 85 to 265 Vac, 2.5 W

The actual product may differ from image shown

Manufacturer Part No:
Q406-A000
Newark Part No.:
41P0314
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage
:
Current, Voltage
:
1Channels
:
0.1%
:
85VAC
:
265VAC
:
2.5W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q406-A000 is an Isolating Signal Conditioner with current/voltage input and output. The model Q406 is an AC powered, DIN rail mount, DC input signal conditioner with 1800V isolation between input, output and power. The field configurable input and output feature offers flexible, wide ranging capability for DC current and voltage signals. The Q406 is available as a single channel signal conditioner (1 input/1 output) or as a multi-channel signal conditioner (1 input/2 outputs or 2 inputs/2 outputs). All models maintain the high 1800V isolation level from channel to channel, as well as input to output to power. Action has simplified setpoint calibration. Using a pushbutton instead of potentiometers, improvements in calibration resolution and reliability are realized due to the elimination of the potentiometers' mechanical variability. The thermal drift and mechanical variability of the potentiometers has been removed and replaced with a digitally stable circuit.
  • Field configurable input ranges
  • Field configurable output ranges
  • 1800VAC Isolation
  • TouchCAL™ technology
  • High density DIN rail mounting
  • Universal AC power 85 to 265VAC
  • SnapLoc™ plug-in terminals

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$412.00 $ 412.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $412.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.