Low

G478-0001.V1 - 

Signal Conditioner, Ultra SlimPak®, Frequency Input, Current, Voltage Output, 9 to 30 Vdc, 2.5 W

G478-0001.V1 - Signal Conditioner, Ultra SlimPak®, Frequency Input, Current, Voltage Output, 9 to 30 Vdc, 2.5 W

The actual product may differ from image shown

Manufacturer Part No:
G478-0001.V1
Newark Part No.:
67P4230
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
2
:
-
:
-
:
-
:
2.5W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G478-0001.V1 is an ULTRA SLIMPAK® DIN rail mount frequency input Field-configurable Isolator with 1800VDC isolation between input, output and power. The field configurable input and output offer flexible, wide ranging capability for variable frequency drives, magnetic pick-ups, turbine flow meters and other pulse or frequency output transducers. The input of the G478 can be configured for any frequency span from 2Hz to 10,000Hz. The input amplitude threshold sensitivity can be adjusted from 150mVp to 10Vp to ensure accurate frequency measurement and minimize transient noise related errors. The maximum input amplitude is 150Vrms. The G478 to be field configured for virtually any frequency input to DC signal output within the ranges specified. Calibration utilizes 'Touch-Cal' technology in which the user simply applies the minimum and maximum input frequencies and touches a recessed button to configure the corresponding minimum and maximum output range.
  • Eliminates ground loops
  • Ultra slim housing for high density installations
  • ASIC technology for enhanced reliability

Applications

Signal Processing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$378.00 $ 378.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $378.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.