Low

G468-0001.V1 - 

Signal Conditioner, Ultra SlimPak®, Universal Input, Current, Voltage Output, 9 to 30 Vdc, 1.5 W

G468-0001.V1 - Signal Conditioner, Ultra SlimPak®, Universal Input, Current, Voltage Output, 9 to 30 Vdc, 1.5 W

The actual product may differ from image shown

Manufacturer Part No:
G468-0001.V1
Newark Part No.:
41P0306
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage
:
Current, Voltage
:
2Channels
:
0.1%
:
9VDC
:
30VDC
:
1.5W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G468-0001.V1 is an ULTRA SLIMPAK® DIN rail mount AC input Field-configurable Isolator with 1800VDC isolation between input, output and power. The field configurable input and output offers flexible, wide ranging capability for scaling, converting or buffering AC inputs ranging from 5mA to 100mA or 50mV to 250V. For AC current measurements above 100mA, use the model C006 shunt resistor. This resistor must be wired in series with the current source, with the G468 configured to measure the voltage generated across the resistor.
  • Eliminates ground loops
  • Ultra slim housing for high density installations
  • ASIC technology for enhanced reliability

Applications

Signal Processing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$389.00 $ 389.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $389.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.