Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- EUROTHERM CONTROLS
- Newark Part Number:
- 41P0303
- Manufacturer Part No:
- G408-1001.V1
-
- Technical Data Sheet (523.04KB) EN
Product Information
- ISOLATING SIGNAL CONDITIONER
- Signal Conditioner Input: Current, Voltage
- Signal Conditioner Output: Voltage
- No. of Output Channels: 2
- Accuracy %: 0.1%
- Supply Voltage Min: 9VDC
- Supply Voltage Max: 30VDC
- Power Consumption: 1.5W
- RoHS Compliant: NA
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1967 / 1311967 / 130
1969 / 129
Availability
8 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $349.44
Price
| Qty | Price |
|---|---|
| 1+ | $349.44 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


