New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

EUROTHERM CONTROLS - G108-0001.V1 - ISOLATING SIGNAL CONDITIONER, 9V TO 30V, DIN

EUROTHERM CONTROLSG108-0001.V1
Image is for illustrative purposes only.
Please refer to product description
EUROTHERM CONTROLS
Manufacturer:
EUROTHERM CONTROLS
Newark Part Number:
41P0301
Manufacturer Part No:
G108-0001.V1

Technical Data Sheet (581.56KB) EN
Technical Data Sheet (581.56KB) EN

Product Information
  • ISOLATING SIGNAL CONDITIONER, 9V TO 30V, DIN
  • Signal Conditioner Input: Current, Voltage
  • Signal Conditioner Output: Relay
  • No. of Output Channels: 2
  • Accuracy %: 0.1%
  • Supply Voltage Min: 9VDC
  • Supply Voltage Max: 30VDC
  • Width: 17.5mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1967

Catalog Page/Catalog Number:

1967 / 131

1967 / 130

1969 / 129

Availability

3 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $376.32  

  1. Qty

Price

Qty Price
1+  $376.32
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EUROTHERM CONTROLS) OR (Output Isolators) OR (G108-0001.V1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----