New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Controllers
                                                                                                    5. Process Controllers
                                                                                                    Print Page

                                                                                                    3208/CC/VH/RRD/X

                                                                                                    PID Controller, 3200 Series, Relay, Current Outputs, 48 x 96 mm, 85 to 264 Vac

                                                                                                    EUROTHERM CONTROLS
                                                                                                    EUROTHERM CONTROLS 3208/CC/VH/RRD/X
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEUROTHERM CONTROLS
                                                                                                    Manufacturer Part No3208/CC/VH/RRD/X
                                                                                                    Newark Part No.85K9261
                                                                                                    Product Range3200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EUROTHERM CONTROLS
                                                                                                    ManufacturerEUROTHERM CONTROLS
                                                                                                    Manufacturer Part No3208/CC/VH/RRD/X
                                                                                                    Newark Part No.85K9261
                                                                                                    Product Range3200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Analog Inputs2
                                                                                                    No. of Analog Outputs3
                                                                                                    No. of Digital Inputs3
                                                                                                    No. of Digital Outputs3
                                                                                                    Product Range3200 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 3208/CC/VH/RRD/X is a Temperature/Process Controller offers precision control of temperature and other process variables together with a host of advanced features not normally found in this class of controller. The emphasis is on ease of use. A simple ‘quick start’ code is used to configure all the functions essential for controlling your process. This includes input sensor type, measurement range, control options and alarms, making ‘Out the Box’ operation truly achievable. In operator mode every parameter has a scrolling text message describing its function and is available in English, German, French, Spanish or Italian. More advanced features are configured using iTools, a PC based configuration wizard which is an easy to use and instructive guide to all the functions in the controller. A current transformer input provides display of the heater current and a health check on the load. Heat treatment profiles can be programmed using the 8-segment programmer.

                                                                                                    • 8 Segment programmer
                                                                                                    • Heater failure detection
                                                                                                    • Current monitoring
                                                                                                    • Internal timer
                                                                                                    • Scrolling text messages
                                                                                                    • Recipes
                                                                                                    • Modbus comms
                                                                                                    • Modbus SP retransmission
                                                                                                    • Analogue retransmission
                                                                                                    • Remote setpoint
                                                                                                    • Help text
                                                                                                    • BS EN61010 shock
                                                                                                    • <lt/>2000m Altitude
                                                                                                    • IP65 and Nema 4X Rated panel sealing

                                                                                                    Applications

                                                                                                    Thermal Management, Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    No. of Analog Inputs

                                                                                                    2

                                                                                                    No. of Digital Inputs

                                                                                                    3

                                                                                                    Product Range

                                                                                                    3200 Series

                                                                                                    No. of Analog Outputs

                                                                                                    3

                                                                                                    No. of Digital Outputs

                                                                                                    3

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.