New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

EUROTHERM CONTROLS - 3208/CC/VH/LRRX/X/XXX/G/ENG/EN - PROCESS/TEMPERATURE CONTROLLER

EUROTHERM CONTROLS3208/CC/VH/LRRX/X/XXX/G/ENG/EN
Image is for illustrative purposes only.
Please refer to product description
EUROTHERM CONTROLS
Manufacturer:
EUROTHERM CONTROLS
Newark Part Number:
85K9260
Manufacturer Part No:
3208/CC/VH/LRRX/X/XXX/G/ENG/EN

Technical Data Sheet (257.98KB) EN
Technical Data Sheet (257.98KB) EN

Product Information
  • PROCESS/TEMPERATURE CONTROLLER
  • No. of Analog Inputs: 2
  • No. of Analog Outputs: 3
  • No. of Digital Inputs: 3
  • No. of Digital Outputs: 4
  • Control Operation: Auto/Manual, Ramp/Soak, Stand By, Valve Positioning
  • Control Output Voltage: 12V
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 29 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $459.20  

  1. Qty

Price

Qty Price
1+  $459.20
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2SFT-500

TE CONNECTIVITY / CROMPTON

CURRENT TRANSFORMER, 50A, 2VA

Input Current:50A; Turns Ratio:50:5; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel;

34
Price
For: 1 Each
1+
$38.10

34 available to ship today
5TC-TT-K-24-36/N

NEWPORT ELECTRONICS

THERMOCOUPLE WIRE, TYPE K, 24AWG, 36"L, PK5

Thermocouple Wire Type:K; No. of Max Strands x Strand Size:(Not Available); Length:36"; Accessory Type:PFA Insulated Thermocouple; Body Material:Chromega-Alomega;

18
Price
For: Pack of 5
1+
$38.95 Promotional price

18 available to ship today
TT-K-20-25/N

NEWPORT ELECTRONICS

THERMOCOUPLE WIRE, 20AWG

Thermocouple Wire Type:K; No. of Max Strands x Strand Size:Solid; Length:7.62m; Accessory Type:Thermocouple Wire; Conductor Material:Alumel, Chromel;

8
Price
For: Spool of 25
1+
$38.00 Promotional price

8 available to ship today
4380-2001-1

EUROTHERM CONTROLS

ISOLATION AMPLIFIER

Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current / Voltage; No. of Output Channels:2; Accuracy %:0.1%; Supply Voltage Min:9VDC;

0
Price
For: 1 Each
1+
$497.28

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EUROTHERM CONTROLS) OR (Controllers - Process) OR (3208/CC/VH/LRRX/X/XXX/G/ENG/EN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / CROMPTON 2SFT-500
1 Each
$38.10
NEWPORT ELECTRONICS 5TC-TT-K-24-36/N
Pack of 5
$38.95
NEWPORT ELECTRONICS TT-K-20-25/N
Spool of 25
$38.00