|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
2SFT-500
|
TE CONNECTIVITY / CROMPTON
CURRENT TRANSFORMER, 50A, 2VA
Input Current:50A; Turns Ratio:50:5; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel;
|
34
|
Price For:
1 Each
|
|
|
34 available to ship today
|
|
|
5TC-TT-K-24-36/N
|
NEWPORT ELECTRONICS
THERMOCOUPLE WIRE, TYPE K, 24AWG, 36"L, PK5
Thermocouple Wire Type:K; No. of Max Strands x Strand Size:(Not Available); Length:36"; Accessory Type:PFA Insulated Thermocouple; Body Material:Chromega-Alomega;
|
18
|
Price For:
Pack of 5
|
|
|
18 available to ship today
|
|
|
TT-K-20-25/N
|
NEWPORT ELECTRONICS
THERMOCOUPLE WIRE, 20AWG
Thermocouple Wire Type:K; No. of Max Strands x Strand Size:Solid; Length:7.62m; Accessory Type:Thermocouple Wire; Conductor Material:Alumel, Chromel;
|
8
|
Price For:
Spool of 25
|
|
|
8 available to ship today
|
|
|
4380-2001-1
|
EUROTHERM CONTROLS
ISOLATION AMPLIFIER
Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current / Voltage; No. of Output Channels:2; Accuracy %:0.1%; Supply Voltage Min:9VDC;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 36 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=85K9256&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----