Low

ETTINGER  19.68.331  PC, QUICKFIT TERMINAL, 6.3X0.8MM, PK100

ETTINGER 19.68.331
Technical Data Sheet (107.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Terminal Material:
Brass
Mounting Hole Dia:
-
Terminal Plating:
Tin
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.