Low

ETTINGER  13.14.229  TERMINAL PIN, 1.3MM DIA, PK100

ETTINGER 13.14.229
Technical Data Sheet (108.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Insulation:
Non Insulated
Mounting Hole Dia:
1.3mm
Terminal Plating:
Silver
Overall Length:
11mm
Length - Below Flange:
4.5mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.