Low

ETTINGER  13.13.755.  TERMINAL, STAMPET, PK100

ETTINGER 13.13.755.
Technical Data Sheet (112.37KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Tab Size - Metric:
2.8mm x 0.81mm
Tab Size - Imperial:
0.11" x 0.02"
Terminal Material:
Bronze
Mounting Hole Dia:
1.3mm
Terminal Plating:
Tin
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.