Low

RV4NAYSD252A - 

Rotary Potentiometer, Hot Molded Carbon, 2.5 kohm, 2 W, ± 10%, RV4 Series, 1 Turns, Linear

RV4NAYSD252A - Rotary Potentiometer, Hot Molded Carbon, 2.5 kohm, 2 W, ± 10%, RV4 Series, 1 Turns, Linear

The actual product may differ from image shown

Manufacturer Part No:
RV4NAYSD252A
Newark Part No.:
79M6937
Product Range
RV4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.5kohm
:
2W
:
± 10%
:
RV4 Series
:
1Turns
:
Linear
:
Panel
:
6.325mm
:
1
:
Screwdriver Slot
:
22.225mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RV4 series 1-turn panel-mount Potentiometer made of stainless steel housing with hot moulded carbon element and gold-plated terminals.
  • High life
  • Forth (central) terminal
  • 295° Mechanical rotation
  • 25000 Cycles rotational life
  • 1000hrs @ 70° Load life
  • -65 to 125 Operating temperature range

Applications

Industrial, Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HONEYWELL

Rotary Potentiometer, Conductive Plastic, 2.5 kohm, 2 W, ± 10%, RV4 Series, 1 Turns, Linear

1,439 in stock

Each

1+ $13.10 5+ $11.60 10+ $10.09 25+ $9.54 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$9.93 $ 9.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.93
10 + $9.57
25 + $8.99
50 + $8.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.