Low

ETERNA  YD630M  EMERGENCY LIGHT, MAINTAINED, 8W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ETERNA
  • Newark Part No.: 51R7863
  • Manufacturer Part No YD630M

Product Information


  • Depth: 75mm
  • IP / NEMA Rating: IP65
  • Length: 345mm
  • Operating Temperature Max: -
  • SVHC: No SVHC (17-Dec-2014)
  • Width: 120mm

Find similar products  grouped by common attribute

Availability

Availability:  16

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $33.86

Buy

Price

Quantity List Price
1 - 24 $33.86
25 - 49 $31.03
50 - 99 $28.82
100 - 249 $27.88
250+ $26.93

ETERNA-YD630M-EMERGENCY LIGHT, MAINTAINED, 8W;EMERGENCY LIGHT, MAINTAINED, 8W; Length:345mm; Width:120mm; Depth:75mm; Operating Temperature Max:-; IP / NEMA Rating:IP65; SVHC:No SVHC (17-Dec-2014); External Depth:75mm; External Length / Height:345mm; External Width:120mm; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought