Low

ETERNA  PIR80BK  BULKHEAD LIGHT, PIR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ETERNA
  • Newark Part No.: 23M7123
  • Manufacturer Part No PIR80BK

Product Information


  • Beam Angle: 120°
  • Depth: 100mm
  • Length: 260mm
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Range Max: -
  • Width: 105mm

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $38.05

Buy

Price

Quantity List Price
1 - 24 $38.05
25 - 49 $36.05
50 - 99 $34.47
100 - 249 $33.33
250+ $25.89

ETERNA-PIR80BK-BULKHEAD LIGHT, PIR;BULKHEAD LIGHT, PIR; Beam Angle:120°; Sensing Range Max:-; Length:260mm; Width:105mm; Depth:100mm; SVHC:No SVHC (17-Dec-2014); Colour:Black; External Depth:100mm; External Length / Height:260mm; External Width:105mm; Height:260mm; IP

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought