ETERNA  LFT58WH  FLUORESCENT FITTING, T5, 8W

ETERNA LFT58WH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79T4767
  • Manufacturer Part No LFT58WH

Product Information


  • Length 345mm
  • Lamp Base Type G5
  • Luminous Flux -
  • Bulb Diameter -
  • Supply Voltage 230V
  • Color Temperature Typ 3500K
  • Power Rating 8W
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  40

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.32 $12.32

Buy

Price

Quantity List Price
1 - 49 $12.32
50 - 99 $11.18
100 - 249 $10.24
250 - 499 $9.51
500+ $8.89
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought