New to Newark/element14? Start here
2013/06/18

Spotted an Error? Print Page Share this page

ETERNA - D034 - TRANSFORMER, 12V, 105VA, 5WAY

ETERNAD034
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ETERNA
Newark Part Number:
53M7540
Manufacturer Part No:
D034

Technical Data Sheet (255.65KB) EN
Technical Data Sheet (255.65KB) EN

Product Information
  • TRANSFORMER, 12V, 105VA, 5WAY
  • Primary Voltages: 1 x 240V
  • Secondary Voltages: 1 x 11.6V
  • Secondary Power: 105VA
  • Secondary Current Nom: 8.8A
  • Turns Ratio: -
  • SVHC: No SVHC (19-Dec-2012)
  • AC Power: 105VA
  • Current Rating: 460mA
  • Input
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 21

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

21 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $22.87  

  1. Qty

Price

Qty Price
1  - 24 $22.87
25  - 49 $21.75
50  - 99 $20.70
100  - 249 $19.65
250+  $18.77
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ETERNA) OR (Low Voltage Lighting) OR (D034)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----