Low

ETERNA  BHMB100  BULKHEAD, GREY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ETERNA
  • Newark Part No.: 23M5176
  • Manufacturer Part No BHMB100

Product Information


  • Depth: 102mm
  • Length: 235mm
  • Light Source: BC GLS 100W
  • SVHC: No SVHC (17-Dec-2014)
  • Width: 117mm

Find similar products  grouped by common attribute

Availability

Availability:  38

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $16.98

Buy

Price

Quantity List Price
1 - 24 $16.98
25 - 49 $16.16
50 - 99 $15.40
100 - 249 $14.58
250+ $13.94

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought