New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ETA - 1410-L210-L2F1-S02-3.15A - CIRCUIT BREAKER, THERMAL,240V, 3.15A

ETA1410-L210-L2F1-S02-3.15A
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ETA
Newark Part Number:
08WX5782
Manufacturer Part No:
1410-L210-L2F1-S02-3.15A

Technical Data Sheet (180.78KB) EN
Technical Data Sheet (180.78KB) EN

Product Information
  • CIRCUIT BREAKER, THERMAL,240V, 3.15A
  • Voltage Rating VDC: 28V
  • Voltage Rating VAC: 240V
  • Current Rating: 3.15A
  • No. of Poles: 1
  • Circuit Breaker Mounting: PCB
  • Series: 1410
  • RoHS Compliant: Yes

Availability

12 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.59  

  1. Qty

Price

Qty Price
1  - 49 $13.59
50  - 99 $12.30
100  - 249 $11.28
250  - 499 $10.43
500+  $9.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
AN-301(FC67209)

MULTICOMP

CIRCUIT BREAKER, 3A

Voltage Rating V AC:250V; Current Rating:3A; No. of Poles:1; SVHC:No SVHC (20-Jun-2013); Breaking Capacity Current AC:30A;

2018
Price
For: 1 Each
1+
$3.65
50+
$3.31
100+
$3.04
250+
$2.80
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2018 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CW8100

ITW CHEMTRONICS

FLUX DISPENSING PEN,NO CLEAN, 9G

Flux Type:No Clean; Series:Circuit Works; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

41
Price
For: 1 Each
1+
$8.55

41 available to ship today
-Ground Delivery Only
24-0001-0027

KESTER SOLDER

SOLDER WIRE, 95/5 SN/SB, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:95, 5 Sn, Sb; Melting Temperature:243°C;

18
Price
For: 1 Each
1+
$104.29
25+
$94.51
50+
$87.99
100+
$83.10
more...

18 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ETA) OR (Thermal) OR (1410-L210-L2F1-S02-3.15A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP AN-301(FC67209)
1 Each
$3.65

Accessories

 

ITW CHEMTRONICS
CW8100
1 Each
$8.55
 
 

KESTER SOLDER
24-0001-0027
1 Each
$104.29