New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ETA - 1110-F112-P1M1-0.5A - CIRCUIT BREAKER, THERMAL, 250V, 500MA

ETA1110-F112-P1M1-0.5A
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ETA
Newark Part Number:
98K5383
Manufacturer Part No:
1110-F112-P1M1-0.5A

Technical Data Sheet (78.59KB) EN
Technical Data Sheet (78.59KB) EN

Product Information
  • CIRCUIT BREAKER, THERMAL, 250V, 500MA
  • Voltage Rating VDC: 28V
  • Voltage Rating VAC: 250V
  • Current Rating: 500mA
  • No. of Poles: 1
  • Circuit Breaker Mounting: Panel
  • Series: 1110
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $15.25   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $25.25 $15.25
25  - 49 $24.06 $15.25
50  - 99 $22.78 $15.25
100  - 249 $21.69 $15.25
250+  $20.68 $15.25
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FDFD1-250

MULTICOMP

TERMINAL, FEMALE DISCONNECT, 6.3MM, RED

Connector Type:Female Disconnect; Series:FDFD; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm;

164
Price
For: Pack of 100
1+
$13.89
50+
$12.50
100+
$11.53
250+
$10.64
more...

164 available to ship today
FDFD2-250

MULTICOMP

TERMINAL, FEMALE DISCONNECT, 6.3MM, BLUE

Connector Type:Female Disconnect; Series:FDFD; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm;

25
Price
For: Pack of 100
1+
$13.87
50+
$12.48
100+
$11.52
250+
$10.63
more...

25 available to ship today
601LT

MULTICOMP

TERMINAL, FEMALE DISCONNECT, 0.8X6.35MM, CRIMP

Connector Type:Female Disconnect; Series:-; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm;

5
Price
For: Pack of 100
1+
$5.15
50+
$4.65
100+
$4.28
250+
$3.94
more...

5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ETA) OR (Thermal) OR (1110-F112-P1M1-0.5A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

Pack of 100
$13.89
 
 

Pack of 100
$13.87
 
 

Pack of 100
$5.15