Low

ERSA  0670CDJ  SOLDERING IRON, BASIC TOOL, 60

ERSA 0670CDJ
Manufacturer:
ERSA ERSA
Manufacturer Part No:
0670CDJ
Newark Part No.:
35M4139
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage VAC:
24V
Output Power:
60W
Heat Temperature Max:
350°C
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.