Low

ERG10-412/2 - 

Rotary Coded Switch, Through Hole, 10 Position, 30 V, BCD, 125 mA

ERG10-412/2 - Rotary Coded Switch, Through Hole, 10 Position, 30 V, BCD, 125 mA
ERG10-412/2 - Rotary Coded Switch, Through Hole, 10 Position, 30 V, BCD, 125 mA
ERG10-412/2 - Rotary Coded Switch, Through Hole, 10 Position, 30 V, BCD, 125 mA

The actual product may differ from image shown

Manufacturer Part No:
ERG10-412/2
Newark Part No.:
01M7820
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Through Hole
:
10 Position
:
30V
:
BCD
:
125mA
:
Sealed
:
Raised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERG10-412/2 is a 10-position BCD red large knob Rotary Coded Switch with fully sealed construction and suitable for flow soldering and solvent cleaning. This switch has a black polyamide casing (UL94 rated) and bold white characters.
  • Gold-plated wiping contacts for reliable low level switching
  • 250Vrms for one minute Dielectric strength
  • 5pf Maximum at 1MHz inter contact capacitance

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

01M7821 - SWITCH, BCD, BLUE

$14.26 $ 14.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.26
10 + $13.58
25 + $12.58
50 + $11.43
100 + $9.92
250 + $9.25
500 + $8.46
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.