Low

2432E - 

Cutter, Oval Head, Side, 130 mm, Super Full Flush, 1.3 mm, EREM Series

2432E - Cutter, Oval Head, Side, 130 mm, Super Full Flush, 1.3 mm, EREM Series

The actual product may differ from image shown

Manufacturer:
EREM EREM
Manufacturer Part No:
2432E
Newark Part No.:
18M9950
Product Range
EREM Series
Also Known As:
GTIN UPC EAN: 037103216243
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Side
:
130mm
:
Super Full Flush
:
1.3mm
:
-
:
EREM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2432E is a 5-inch oval-head super-full-flush-cut Diagonal Side Cutter for use with 38 to 16AWG soft copper wire. Made of extruded 100% machined Eremadium® tool steel for durability. MagicSense® precision cutter delivers the ultimate in comfort, control and performance. This ergonomically-designed cutter feature a new co-molded ergo grip material that furnishes a soft yet solid feel of control for more comfort and less fatigue. The heat-treated hardened blades provide very high-strength, perfect alignment and long tool life.
  • Co-molded ergo grip for maximum comfort
  • Patent internal Magic® spring maintains constant Fatigue-free operation
  • Erem Maximum Opening Stop (EMOS) limits handles from opening
  • Interlock screw joint system delivers wobble-free operation and avoids blades overlapping

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103216243
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
12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$75.60 $ 75.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.60