Low

EQLED86 - 

Gobo/Logo LED Projector 1 x 25W LED

EQLED86 - Gobo/Logo LED Projector 1 x 25W LED
EQLED86 - Gobo/Logo LED Projector 1 x 25W LED

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED86
Newark Part No.:
84Y8095

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Equinox Promo Spot allows you to project a wide variety of gobos and logos adding an extra dimension to events and installations. Powered by a 25W LED, this high-output gobo projector comes with 11 easily replaceable, rotating gobos. The manual focus adjustment allows the user to create crisp imagery.
  • 1 x 25W LED
  • Beam angle: 17°
  • 2580 Lux @ 2m
  • 11 user replaceable, rotating gobos
  • Print your own gobos, for temporary use, using standard transparency film up to 1mm
  • Rotate/Stop/Reverse control
  • Supplied with hanging bracket
  • IEC power input
  • Fan cooled
  • Power comsumption: 36W
  • Power supply: 240V, 50Hz
  • Fuse: F3A 250V
  • Dimensions: 196 x 180 x 215mm
  • Weight: 1.7kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$132.99 $ 132.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $132.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.