Low

EQLED081 - 

Multi-Beam LED Light Effect 24 x 3W LED's RGBA

EQLED081 - Multi-Beam LED Light Effect 24 x 3W LED's RGBA
EQLED081 - Multi-Beam LED Light Effect 24 x 3W LED's RGBA
EQLED081 - Multi-Beam LED Light Effect 24 x 3W LED's RGBA

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED081
Newark Part No.:
84Y8094

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Delivering a room filling effect the Six Shooter forms the ideal centerpiece for any DJ or club. The 6 lenses produce crisp beams of light that cut through the room, crisscrossing and pulsing to the beat of the music. In addition to the built-in programs there are a variety of flexible control options including master/slave, auto run, sound active or DMX, including an easy-to-use single channel mode.
  • 24 x 3W LEDs (R: 6, G: 6, B: 6, A: 6)
  • DMX channels: 1 or 4 selectable
  • Sound active, auto and master
  • Supplied with hanging bracket
  • 4 push button menu with LED display
  • IEC power input
  • 3-Pin XLR input
  • Power consumption: 72W
  • Power supply: 100~240V, 50/60Hz
  • Fuse: F3A 250V
  • Dimensions: 312 x 361 x 250mm
  • Weight: 4.1kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$101.99 $ 101.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $126.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.