Low

EQLED033 - 

Rotating LED Light Bar 8 x 10W CREE Quad Color LED's RGBW

EQLED033 - Rotating LED Light Bar 8 x 10W CREE Quad Color LED's RGBW
EQLED033 - Rotating LED Light Bar 8 x 10W CREE Quad Color LED's RGBW
EQLED033 - Rotating LED Light Bar 8 x 10W CREE Quad Color LED's RGBW

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED033
Newark Part No.:
84Y8093

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Swing Batten is a dynamic multi-beam effect dispensing eight intense, long-throw beams generated by the 10W CREE quad-color LEDs. The batten cuts through haze with ease producing stunning beam effects. The 4 button menu system allows control of master/slave functions, and the fixture can be also be operated in sound active and DMX modes.
  • 8 x 10W CREE quad-color LEDs (RGBW)
  • Beam angle: 4°
  • 16,100 Lux @ 2m (per LED, full on)
  • Individually controllable LEDs
  • Refresh rate: 400Hz
  • DMX channels: 6/12 or 16 selectable
  • Auto, sound active and master/slave modes
  • Tilt: 220°
  • 0-100% dimming and variable strobe
  • Quick release omega clamps included
  • 4 push button menu with LED display
  • PowerCON input/output
  • 3-Pin XLR input/output
  • Convection cooled
  • Power consumption: 100W
  • Power supply: 100~240V, 50/60Hz
  • Fuse: F3A 250V
  • Dimensions: 160 x 1065 x 80mm
  • Weight: 7.5kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$257.99 $ 257.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $257.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.