Low

555-27975 - 

Moving Head LED Spot Light Effect 1 x 30W White LED

555-27975 - Moving Head LED Spot Light Effect 1 x 30W White LED
555-27975 - Moving Head LED Spot Light Effect 1 x 30W White LED
555-27975 - Moving Head LED Spot Light Effect 1 x 30W White LED

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
555-27975
Newark Part No.:
84Y8092

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Equinox Fusion Spot MAX is a small and affordable moving head powered by a 30W LED engine. Featuring a separate gobo wheel with 7 laser cut gobos plus open and a color wheel with 7 colors plus open, the fixture projects a 13° beam angle. The FusionSpot MAX can be linked with the Fusion Scan (EQLED050) and Fusion Roller (EQLED051) to create lightshows with synchronized gobos and movements, perfect for mobile DJs, bars and small entertainment venues.
  • 1 x 30W white LED
  • Beam angle: 13°
  • 2530 Lux @ 2m
  • Gobo wheel: 7 static gobos + open
  • Color wheel: 7 colors + open
  • DMX channels: 1/8 or 10 selectable
  • Auto, sound active and master/slave modes
  • Pan: 540°, Tilt: 270°
  • 0-100% dimming and variable strobe
  • Supplied with hanging bracket
  • 4 push button menu with LED display
  • IEC in socket
  • 3-pin XLR in/out sockets
  • Fan cooled
  • Power consumption: 43W
  • Power supply: 100~240V, 50/60Hz
  • Fuse: T2.5A 250V
  • Dimensions: 275 x 165 x 145mm
  • Weight: 2.85kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 1/22/18
$219.99 $ 219.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $219.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.