Low

EQLED001B - 

Moving Gobo LED Light Effect 7 x 8W Quad Color LED's RGBW

EQLED001B - Moving Gobo LED Light Effect 7 x 8W Quad Color LED's RGBW
EQLED001B - Moving Gobo LED Light Effect 7 x 8W Quad Color LED's RGBW
EQLED001B - Moving Gobo LED Light Effect 7 x 8W Quad Color LED's RGBW

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED001B
Newark Part No.:
84Y8091

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This ultra compact moving head houses 7 x 8W quad-color LEDs, that deliver smooth color mixing. The Fusion 50 is also loaded with advanced internal programming and can be operated through a variety of modes including DMX, auto, sound active, strobe and master/slave modes, allowing stunning light shows.
  • 8 x 3W LEDs (R: 2, G: 2, B: 2, W: 2)
  • DMX channels: 8
  • Auto, sound active and master
  • 0 - 100% dimming and variable strobe
  • Supplied with hanging bracket
  • 4 push button menu with LED display
  • IEC power input
  • 3-Pin XLR input

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$78.99 $ 78.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $92.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.