Low

EQLED061 - 

Moving Multi-Beam LED Light Effect 80 x 3W LED's RGBW

EQLED061 - Moving Multi-Beam LED Light Effect 80 x 3W LED's RGBW
EQLED061 - Moving Multi-Beam LED Light Effect 80 x 3W LED's RGBW
EQLED061 - Moving Multi-Beam LED Light Effect 80 x 3W LED's RGBW

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED061
Newark Part No.:
84Y8090

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Crossfire features 8 moving gobos that criss-cross the room, whilst changing color, creating an awesome effect. These razor sharp red, green, blue and white beams project over wide areas to enhance lightshows making them ideal for mobile DJs, bars and small entertainment venues.
  • 8 x 3W LEDs (R: 2, G: 2, B: 2, W: 2)
  • DMX channels: 8
  • Auto, sound active and master
  • 0 - 100% dimming and variable strobe
  • Supplied with hanging bracket
  • 4 push button menu with LED display
  • IEC power input
  • 3-Pin XLR input
  • Power consumption: 45W
  • Power supply: 100~240V, 50
  • Fuse: T1A 250V
  • Dimensions: 237 x 240 x 217mm
  • Weight: 3.1kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$114.99 $ 114.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $114.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.