Low

555-27960 - 

Twin Bar Moving Beam LED Light Effect 8 x 3W LED's RGBW

555-27960 - Twin Bar Moving Beam LED Light Effect 8 x 3W LED's RGBW
555-27960 - Twin Bar Moving Beam LED Light Effect 8 x 3W LED's RGBW
555-27960 - Twin Bar Moving Beam LED Light Effect 8 x 3W LED's RGBW

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
555-27960
Newark Part No.:
84Y8089

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Equinox Onyx is a fast moving beam effect featuring flashing and sweeping beams of light from its twin bars of RGBW LEDs. This compact fixture houses 8 x 3W RGBW LEDs each with a narrow 3.4° beam angle that projects across rooms and dance floors with ease. When used in multiples the Onyx comes into its own thanks to the built-in programs operable in master/slave and sound active modes. DMX control functionality is also included, making it the go to effect for mobile DJs.
  • 8 x 3W LEDs (R: 2, G: 2, B: 2, W: 2)
  • Beam angle: 3.4°
  • DMX channels: 10 or 14 selectable
  • Auto, sound active and master
  • Total tilt: 270°
  • 0 - 100% dimming and variable strobe
  • Supplied with metal hanging bracket
  • 4 push button menu with LED display
  • IEC power input
  • 3-Pin XLR input
  • Designed for mobile, DJ and party use
  • Power consumption: 60W
  • Power supply: 100~240V, 50
  • Fuse: F1A 250V
  • Dimensions: 140 x 296 x 167mm
  • Weight: 3kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.