Low

EQLED123 - 

3.3' DJ Plinth Kit Pair

EQLED123 - 3.3' DJ Plinth Kit Pair
EQLED123 - 3.3' DJ Plinth Kit Pair
EQLED123 - 3.3' DJ Plinth Kit Pair

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED123
Newark Part No.:
84Y8088

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Each plinth includes: 2 x upright frames, 1 x white lycra scrim, 1 x baseplate, 1 x top plate, 8 x fixing knobs, 1 x 35mm speaker pole adapter, 1 x carry bag
  • All-in-one solution
  • Each plinth includes: 2 x upright frames, 1 x white lycra scrim, 1 x baseplate, 1 x top plate, 8 x fixing knobs, 1 x 35mm speaker pole adapter, 1 x carry bag
  • 3mm thick top and base plates feature cutout handles for easy transportation
  • Maximum adjustable depth: 4 1/2"
  • Footprint: 500 x 500mm
  • Top plate dimensions: 300 x 300 x 3mm
  • Base plate dimensions: 500 x 500 x 3mm
  • Speaker pole adapter dimensions: 35mmO x 70mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.