Low

EQLED070 - 

Moving Head Twin Beam LED Light Effect 2 x 12W CREE LED's RGBW

EQLED070 - Moving Head Twin Beam LED Light Effect 2 x 12W CREE LED's RGBW
EQLED070 - Moving Head Twin Beam LED Light Effect 2 x 12W CREE LED's RGBW

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED070
Newark Part No.:
84Y8086

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fusion Saber Twin Beam This compact moving head from Equinox is loaded with 24W of LED output power. Each face of the head has a 12W CREE quad-color (RGBW) LED engine to create superb beam effects. Due to its unique twin face design the fixture creates continuous tumbling effects which look superb in haze or fog.
  • 2 x 12W CREE quad-color LEDs (RGBW)
  • Beam angle: 3°
  • DMX channels: 9 or 17 selectable
  • Auto, sound active and master/slave modes
  • Pan: 540°, Tilt: 360° continuous rotation
  • 0-100% dimming and variable strobe- Supplied with hanging bracket
  • IEC in socket
  • 3-pin XLR in/out sockets
  • Fan cooled
  • Power consumption: 30W
  • Power supply: 110~240V, 50/60Hz
  • Fuse: F2A 250V
  • Dimensions: 240 x 170 x 150mm
  • Weight: 2.58kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$127.99 $ 127.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $127.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.