Low

EQLED034 - 

LED Light Bar 12 x 4W Quad Color LED's RGBW

EQLED034 - LED Light Bar 12 x 4W Quad Color LED's RGBW

The actual product may differ from image shown

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED034
Newark Part No.:
84Y8085

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Quad Pix Batten The Quad Pix Batten is a Pixel controllable LED bar with 12 x 4W 4-in-1 RGBW LEDs. Full pixel control is available when operated in 48 channel mode to create stunning color flows and chases but can also be controlled in several other channel modes.
  • 12 x 4W quad-colour LEDs (RGBW)
  • Beam angle: 30°
  • 536 Lux @ 2m (full on)
  • 2kHz refresh rate
  • Pixel mapping capabilities
  • DMX channels: 3/4/6 or 48 selectable
  • Static color, auto, sound active and master/slave modes plus built-in programs
  • 0-100% dimming and variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • 4 push button menu with LED display
  • IEC power input/output
  • 3-Pin XLR input/output
  • Convection cooled
  • Power consumption: 25W
  • Power supply: 100~240V, 50/60Hz
  • Fuse: T1A 250V
  • Dimensions: 88 x 1070 x 65mm
  • Weight: 2kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$111.99 $ 111.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $139.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.