Low

EPSON  Q336150110063 SG-615P 24 MHZ C  OSCILLATOR, SPXO, SG-615P, 24 MHZ, SMD

EPSON Q336150110063 SG-615P 24 MHZ C
Manufacturer:
EPSON EPSON
Manufacturer Part No:
Q336150110063 SG-615P 24 MHZ C
Newark Part No.:
01M8847
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Nom:
24MHz
Frequency Stability + / -:
-
Oscillator Case:
SMD, 14mm x 9.8mm
Supply Voltage Nom:
5V
Product Range:
SG-615 Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS / TTL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.