Low

Q325310110018 SG-531P 4 MHZ C - 

Oscillator, 4 MHz, Through Hole, 13.7mm x 6.6mm, CMOS/TTL, 5 V, SG-531P Series

Q325310110018 SG-531P 4 MHZ C - Oscillator, 4 MHz, Through Hole, 13.7mm x 6.6mm, CMOS/TTL, 5 V, SG-531P Series

The actual product may differ from image shown

Manufacturer:
EPSON EPSON
Manufacturer Part No:
Q325310110018 SG-531P 4 MHZ C
Newark Part No.:
01M8841
Product Range
SG-531P Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4MHz
:
-
:
Through Hole, 13.7mm x 6.6mm
:
5V
:
SG-531P Series
:
-20°C
:
70°C
:
CMOS / TTL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q325310110018 SG-531P 4 MHZ C is a 13.7 x 6.6mm 5V Crystal Oscillator with output enable (OE) functions. The SPXO standard SG-531P series oscillator pin compatible with full-size (SG-51) and half-size (SG-531) metal can.
  • 23mA Maximum current consumption
  • 40 to 60% Symmetry
  • 15pF Maximum output load
  • 8ns Maximum output rise and fall time
  • 4s Maximum oscillation start-up time

Applications

Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

175 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18
$11.28 $ 11.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.28
100 + $10.20
250 + $9.39
500 + $8.65
1000 + $8.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.