Low

Q325310110002 SG-531P 20 MHZ C - 

Oscillator, 20 MHz, Through Hole, 13.7mm x 6.6mm, CMOS/TTL, 5 V, SG-531P Series

Q325310110002 SG-531P 20 MHZ C - Oscillator, 20 MHz, Through Hole, 13.7mm x 6.6mm, CMOS/TTL, 5 V, SG-531P Series

The actual product may differ from image shown

Manufacturer:
EPSON EPSON
Manufacturer Part No:
Q325310110002 SG-531P 20 MHZ C
Newark Part No.:
01M8838
Product Range
SG-531P Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20MHz
:
-
:
Through Hole, 13.7mm x 6.6mm
:
5V
:
SG-531P Series
:
-20°C
:
70°C
:
CMOS / TTL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q325310110002 SG-531P 20 MHZ C is a 13.7 x 6.6mm 5V Crystal Oscillator with output enable (OE) functions. The SPXO standard SG-531P series oscillator pin compatible with full-size (SG-51) and half-size (SG-531) metal can.
  • 23mA Maximum current consumption
  • 40 to 60% Symmetry
  • 15pF Maximum output load
  • 8ns Maximum output rise and fall time
  • 4s Maximum oscillation start-up time

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.453 $ 0.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.72
100 + $9.70
250 + $8.89
500 + $8.23
1000 + $7.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.