Low

B88069X0270S102 - 

Gas Discharge Tube (GDT), 2-Electrode, SSG5X1 Series, 5 kV, Axial Leaded

B88069X0270S102 - Gas Discharge Tube (GDT), 2-Electrode, SSG5X1 Series, 5 kV, Axial Leaded

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X0270S102
Newark Part No.:
92C3004
Product Range
SSG5X1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SSG5X1 Series
:
5kV
:
Axial Leaded
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B88069X270S102 is a 2-electrode Gas Discharge Tube with axial leads. This heavy duty SSG5X-1 tube features 5kV DC breakover voltage. Igniter for the cold and hot ignition of high and ultra-high pressure gas-discharge lamps is for video and data projectors, general illumination (such as stadium and studio illumination, illumination of goods in stores) and special applications (endoscopy illumination, back projection TV and micro display TV). The high-voltage pulses generated in the ignition circuit are superposed onto the lamp operating voltage supplied by the ballast.
  • Switching spark gap
  • >100MΩ Insulation resistance (at 100V)

Applications

Industrial, Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.14 $ 3.14
Price for:
Each
Multiple: 100 Minimum: 800
Quantity Price Your Price
800 + $3.69
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.