New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

EPCOS - B88069X1640T902 - GAS DISCHARGE TUBE, 2P, 550V

EPCOSB88069X1640T902
Image is for illustrative purposes only.
Please refer to product description
EPCOS
Manufacturer:
EPCOS
Newark Part Number:
72J7786
Manufacturer Part No:
B88069X1640T902

Technical Data Sheet (133.29KB) EN
Technical Data Sheet (133.29KB) EN

Product Information
  • GAS DISCHARGE TUBE, 2P, 550V
  • DC Breakover Voltage: 90V
  • Impulse Discharge Current: 5kA
  • Impulse Sparkover Voltage: 550V
  • GDT Case Style: SMD
  • Series: M50C90XSMD
  • RoHS Compliant: Yes

Availability

Availability: 0

Price For: Tape on reel of 1

Minimum Order Quantity: 1800

Order Multiple Quantity: 900

Price: $0.862  

  1. Qty

Price

Qty Price
1800+  $0.862
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
B88069X1640T902

EPCOS

GAS DISCHARGE TUBE, 2P, 550V

DC Breakover Voltage:90V; Impulse Discharge Current:5kA; Impulse Sparkover Voltage:550V; GDT Case Style:SMD; Series:M50C90XSMD ;

1045
Price
For: 1 Cut tape
1+
$2.10
25+
$1.41
100+
$1.27
250+
$1.16
more...

1045 available to ship today
EC90X

EPCOS

GAS DISCHARGE TUBE,5KA, 500V

DC Breakover Voltage:90V; Impulse Discharge Current:5kA; Impulse Sparkover Voltage:500V; GDT Case Style:Axial Leaded; Series:EC;

440
Price
For: 1 Each
1+
$2.03
100+
$1.82
250+
$1.66
500+
$1.53
more...

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)
CG590MS

LITTELFUSE

GAS DISCHARGE TUBE, SMD, 90V

DC Breakover Voltage:90V; Impulse Discharge Current:5kA; Impulse Sparkover Voltage:700V; GDT Case Style:2 Terminal SMD; SVHC:No SVHC (20-Jun-2013);

210
Price
For: 1 Each
1+
$2.44
100+
$1.99
250+
$1.83
500+
$1.70
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

210 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1622-10S

TECHSPRAY

CONTACT CLEANER, AEROSOL, 295ML

Cleaner Type:Electrical / Electronic Components; Cleaner Applications:Contacts / Electromechanical Parts / Electronics / PCBs; Dispensing Method:Aerosol; Series:E-Line; Volume:295ml ;

95
Price
For: 1 Each
1+
$14.85

95 available to ship today
-Ground Delivery Only
ES1035

ITW CHEMTRONICS

FLUX REMOVER, AEROSOL, 10FL.OZ

Cleaner Type:Flux Remover; Cleaner Applications:Contacts / Electromechanical Parts / Electronics / PCBs; Dispensing Method:Aerosol; Series:Flux Off; Volume:10fl.oz. (US);

495
Price
For: 1 Each
1+
$21.05

495 available to ship today
-Ground Delivery Only
24-6040-0053

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:1.27mm; External Diameter - Imperial:0.05"; Solder Gauge AWG:18AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

120
Price
For: 1 Each
1+
$34.82
25+
$31.86
50+
$29.25
100+
$27.85
more...

120 available to ship today
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

51
Price
For: 1 Each
1+
$27.81
25+
$26.49
50+
$25.27
100+
$24.50
more...

51 available to ship today
116-SA

EXCELTA

PRECISION TWEEZER, 4.25IN

Tweezer Type:SMD; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; For Use With:MELF ;

0
Price
For: 1 Each
1+
$67.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 19 days)
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

5
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EPCOS) OR (Gas Discharge Tubes (GDT)) OR (B88069X1640T902)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

EPCOS B88069X1640T902
1 Cut tape
$2.10
1 Each
$2.03
1 Each
$2.44

Accessories

1 Each
$14.85
ITW CHEMTRONICS ES1035
1 Each
$21.05
KESTER SOLDER 24-6040-0053
1 Each
$34.82