Low

EPCOS  B88069X1630T602  GAS DISCHARGE TUBE, 2P, 550V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 59T9275
  • Manufacturer Part No B88069X1630T602

Product Information


  • DC Breakover Voltage: 90V
  • GDT Case Style: SMD
  • Impulse Discharge Current: 20kA
  • Impulse Sparkover Voltage: 550V
  • SVHC: To Be Advised
  • Series: A80C90XSMD

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1400

Availability

Availability:  664


  • 664 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.38

Buy

Price

Quantity List Price
1 - 9 $2.38
10 - 99 $2.19
100 - 499 $1.65
500 - 999 $1.02
1000 - 2499 $0.983
2500 - 4999 $0.952
5000 - 9999 $0.92
10000+ $0.825

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought