Low

EPCOS  B82789C0104N002  INDUCTOR, 100UH, 150MA, MHz

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 38K0152
  • Manufacturer Part No B82789C0104N002

Product Information


  • Common Mode Filter Case: 4.5mm x 3.2mm x 3mm
  • DC Current Max: 150mA
  • DC Resistance Max: 1.5ohm
  • Impedance: -
  • Inductance: 100µH
  • No. of Pins: 4
  • Product Range: EPCOS - B82789C0 Series
  • Rated Current: 150mA
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 63W2961 - BOURNS JW MILLER-SRF4532-101Y-INDUCTOR, COMMON MODE,, 5000uH, 200mA, 50%/-30%, SURFACE MOUNT-SMD
  • 47W3289 - EPCOS-ACT45B-101-2P-TL003-INDUCTOR, COM MODE, 100UH, 0.15A, 3OHM

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63W2961
SRF4532-101Y

SRF4532-101Y

BOURNS JW MILLER

INDUCTOR, COMMON MODE,, 5000uH, 200mA, 50%/-30%, SURFACE MOUNT-SMD

INDUCTOR, COMMON MODE,, 5000uH, 200mA, 50%/-30%, SURFACE MOUNT-SMD; Product Range:BOURNS JW MILLER - SRF4532 Series; Inductance:100µH; Impedance:5kohm; Rated Current:200mA; Common Mode Filter Case:4.5mm x 3.2mm x 2.8mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

804

1+ $0.30 Promotional price 10+ $0.30 Promotional price 25+ $0.30 Promotional price 50+ $0.30 Promotional price more…

Buy
  • 804 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
47W3289
ACT45B-101-2P-TL003

ACT45B-101-2P-TL003

EPCOS

INDUCTOR, COM MODE, 100UH, 0.15A, 3OHM

INDUCTOR, COM MODE, 100UH, 0.15A, 3OHM; Product Range:EPCOS - ACT45B Series; Inductance:100µH; Impedance:5.8kohm; Rated Current:150mA; Common Mode Filter Case:4.5mm x 3.2mm x 3mm; SVHC:No SVHC (16-Jun-2014); Core Material:Ferrite; DC;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.57 100+ $1.26 250+ $1.14 500+ $1.05 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought