Low

EPCOS  B82734R2462B30  POWER LINE CHOKE,3.3MH,4.6A,+50%,-30%

EPCOS B82734R2462B30

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

SVHC:
To Be Advised
Product Range:
B82734R Series
Inductance:
3.3mH
Rated Current:
4.6A
No. of Pins:
4
DC Current Max:
4.6 A
Case Dimensions:
32.5mm x 21mm x 31mm
DC Resistance Max:
0.046 ohm

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations