Low

EPCOS  B82559A2122A25  Surface Mount Power Inductor, B82559 Series, 1.25 µH, 50 A, Shielded

EPCOS B82559A2122A25
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82559A2122A25
Newark Part No.:
13P2777
Product Range
B82559 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
B82559 Series
Inductance:
1.25µH
RMS Current (Irms):
-
Saturation Current (Isat):
50A
Inductor Construction:
Shielded
DC Resistance Max:
-
Power Inductor Case:
25.3mm x 23.5mm x 10.75mm
Inductance Tolerance:
± 7%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.